| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-012 |
634-015-363-012
| Heilind Number: | EDA634-015-363-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-012 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle is perfect for applications requiring a durable and secure interface. With a high amperage rating of 3A, it ensures reliable power transmission. Featuring three rows of 15 positions, it offers ample connectivity options. The through-hole mount type with PC tail termination method guarantees easy and stable installation. Gold contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. Constructed with steel shell material, it offers durability in harsh environments. The 4-40 threaded hole mating retention type ensures a secure connection. Operating within a wide temperature range of -55 to 85°C, it is suitable for various industrial applications. Elevate your connectivity solutions with this high-quality D-Sub Connector.

