| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-030 |
634-015-363-030
| Heilind Number: | EDA634-015-363-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-030 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This receptacle features a sturdy steel shell with nickel plating for durability, ensuring reliable operation even in harsh environments. With three rows and 15 positions, it offers ample connectivity options for your devices. The termination method of PC Tail and gold contact plating guarantee secure and efficient data transmission. Boardlocks mount type and 4-40 Threaded Fixed Standoff mating retention type provide easy installation and stability. Operating in temperatures ranging from -55 to 85°C, this connector is suitable for industrial and commercial use. Upgrade your connectivity solutions with this high-quality connector.

