| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-031 |
634-015-363-031
| Heilind Number: | EDA634-015-363-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-031 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic setups. Featuring a receptacle gender and 15 positions across 3 rows, it ensures efficient data transmission. The boardlocks mount type and PC tail termination method offer secure attachment, while gold contact plating guarantees optimal signal conductivity. With a durable steel shell and nickel plating, it withstands harsh environments. Mating retention through .120" through hole ensures stability during operation. Operating in a wide temperature range of -55 to 85 °C, this connector is perfect for industrial applications. Upgrade your connectivity solutions with this reliable component.

