| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-032 |
634-015-363-032
| Heilind Number: | EDA634-015-363-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic projects. This receptacle features three amperage capacity, ideal for power and signal transmission. With three rows of 15 positions each, it offers ample connectivity options. The boardlocks mount type ensures secure installation, while the PC Tail termination method facilitates easy soldering. Gold contact plating guarantees reliable conductivity, while the nickel-plated steel shell provides durability. Designed for a wide operating temperature range, from -55 to 85°C, it's suitable for various environments. Mating retention is ensured with a 4-40 threaded hole, making it perfect for industrial applications. Upgrade your connectivity with this high-performance D-Sub Connector.

