| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-033 |
634-015-363-033
| Heilind Number: | EDA634-015-363-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-033 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. Designed for high performance, this receptacle connector features a PC Tail termination method and boardlocks for secure mounting. With a 15-position layout and 3A amperage rating, it's perfect for data transmission and power delivery. The gold-plated contacts ensure reliable signal integrity, while the sturdy steel shell with nickel plating offers durability in demanding environments. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for industrial and commercial use. Upgrade your connections with this essential component for your electronic projects.

