| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-035 |
634-015-363-035
| Heilind Number: | EDA634-015-363-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-035 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic applications. This receptacle features a durable steel shell with nickel plating for optimal performance in diverse environments. With three rows of 15 gold-plated contacts, it ensures reliable data transmission even in high-speed applications. The boardlocks mount securely for stability, while the PC Tail termination method simplifies installation. Meeting industrial standards, this connector operates flawlessly in temperatures ranging from -55 to 85 °C. Upgrade your connectivity solutions with this versatile and robust connector.

