| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-040 |
634-015-363-040
| Heilind Number: | EDA634-015-363-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-040 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration on circuit boards. This receptacle features a rugged steel shell with durable nickel plating, ensuring reliability in demanding environments. With gold-plated contacts, it guarantees optimal signal transmission, while the 4-40 Threaded Fixed Standoff mating retention type offers secure connections. Perfect for industrial applications, it can operate smoothly in a wide temperature range from -55 to 85 °C. Explore the possibilities of efficient data transfer with this 15-position connector, boasting a 3A amperage rating and PC Tail termination method for easy installation. Upgrade your connectivity setup today.

