| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-041 |
634-015-363-041
| Heilind Number: | EDA634-015-363-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-041 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for optimal performance. Featuring a receptacle gender and three rows of 15 positions each, this connector is perfect for high-density applications. Its boardlocks mount securely for reliable installation, while the PC Tail termination method ensures efficient connectivity. With gold contact plating and nickel shell plating, you can count on superior signal transmission and durability. The .120" Through Hole mating retention type further enhances stability. Constructed with steel shell material, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 85°C. Ideal for use in a wide range of industrial and commercial settings, it offers a dependable solution for your connectivity needs. Elevate your systems with the performance and reliability of our Right Angle D-Sub Connector.

