| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-042 |
634-015-363-042
| Heilind Number: | EDA634-015-363-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-042 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. Featuring a robust steel shell plated with nickel for durability, this receptacle offers secure PC tail termination and gold contact plating for optimal conductivity. With three rows and 15 positions, it ensures efficient data transmission. The 4-40 threaded hole mating retention type guarantees a stable connection, while the boardlocks mount type facilitates easy installation. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is a reliable choice for demanding environments. Elevate your connectivity solutions with this essential component.

