| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-043 |
634-015-363-043
| Heilind Number: | EDA634-015-363-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-043 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Engineered for optimal performance, this receptacle features a durable steel shell plated with nickel for long-lasting use. With a PC Tail termination method and gold contact plating, it ensures reliable data transmission. Its 15 positions and 3A amperage rating make it perfect for various applications. Designed for easy installation, it includes boardlocks and mating retention with 4-40 threaded standoff. Operating smoothly in temperatures ranging from -55 to 85°C, it is a versatile and essential component for your electronic setups.

