| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-045 |
634-015-363-045
| Heilind Number: | EDA634-015-363-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-045 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Featuring a receptacle design with three amperage capacity, this connector is engineered for high-performance applications. With three rows and durable boardlocks for secure mounting, it ensures reliable connectivity. The PC Tail termination method, along with gold-plated contacts and nickel-plated shell, guarantees optimal signal transmission. Offering fifteen positions for versatile use, it also includes mating retention via M3 Threaded Hole. Crafted from sturdy steel and capable of operating in a wide temperature range (-55 to 85 °C), this connector is a dependable solution for your connectivity needs.

