| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-050 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-050 |
634-015-363-050
| Heilind Number: | EDA634-015-363-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-050 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a robust design and 15 positions, this receptacle is perfect for a wide range of applications. Featuring a 4-40 Threaded Hole mount type and PC Tail termination method, installation is easy and secure. The gold contact plating ensures reliable signal transmission, while the nickel shell plating offers durability. Operating in temperatures ranging from -55 to 85 °C, this connector is built to withstand harsh environments. Whether you're in the industrial, automotive, or aerospace sector, trust in our D-Sub Connector for dependable performance.

