| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-051 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-051 |
634-015-363-051
| Heilind Number: | EDA634-015-363-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-051 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. With a sleek and durable construction, this receptacle connector boasts a high amperage of 3A, ensuring reliable power transmission. Featuring three rows of 15 gold-plated positions, it guarantees optimal signal integrity. The 4-40 threaded hole mount type and PC tail termination method offer easy and secure installation. Crafted from sturdy steel with nickel shell plating, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -55 to 85°C. Mating retention via .120" through-hole ensures stability in connections. Take your connectivity to the next level with this essential component.

