| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-052 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-052 |
634-015-363-052
| Heilind Number: | EDA634-015-363-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-052 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure data transmission. This receptacle features three amps of power, ideal for high-performance devices. With three rows and 15 positions, it offers ample connectivity options. The 4-40 threaded hole mount type ensures easy installation, while the PC tail termination method guarantees a reliable connection. Gold contact plating and nickel shell plating provide excellent conductivity and durability. Constructed with steel shell material, this connector is built to last in harsh environments, with an operating temperature range of -55 to 85°C. Upgrade your setup with this essential component for seamless and efficient data transfer.

