| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-053 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-053 |
634-015-363-053
| Heilind Number: | EDA634-015-363-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-053 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in electronic systems. This receptacle boasts a 3A amperage rating, ensuring reliable power transmission. With three rows of 15 gold-plated positions, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method guarantee secure and stable installation. Crafted from durable steel with nickel plating, it can withstand harsh operating environments ranging from -55 to 85°C. Complete with mating retention type and compliant with industry standards, this connector is a vital component for your electronic projects. Upgrade your connectivity game with this premium D-Sub connector.

