| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-055 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-055 |
634-015-363-055
| Heilind Number: | EDA634-015-363-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-055 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. Featuring a rugged steel shell with nickel plating, this connector ensures durability while maintaining signal integrity. With a high-amperage rating of 3A, it delivers reliable power transmission. Its 15 gold-plated contacts guarantee efficient data transfer, making it ideal for high-speed communication systems. The 4-40 threaded hole mount and PC tail termination method offer secure and convenient installation. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is suitable for use in harsh environments. Whether you're designing industrial machinery or telecommunications equipment, this receptacle is a versatile and dependable choice. Upgrade your connectivity infrastructure with our Right Angle D-Sub Connector and experience seamless performance.

