| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-510 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-510 |
634-015-363-510
| Heilind Number: | EDA634-015-363-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-510 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle features three rows of 15 gold-plated contacts, ensuring reliable signal transmission. With a durable steel shell and nickel plating, it offers robust protection against environmental factors. Its through-hole mount type and PC tail termination method make for easy and secure installation. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is ideal for industrial and harsh environments. Complete with 4-40 threaded fixed standoffs for mating retention, it guarantees a stable connection. Upgrade your connectivity solutions with this essential component.

