| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-512 |
634-015-363-512
| Heilind Number: | EDA634-015-363-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-512 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in electronic systems. This receptacle features three rows of gold-plated contacts, ensuring reliable data transmission with a current rating of 3 A. Its through-hole mount type with PC tail termination offers easy installation onto circuit boards, while the robust steel shell with nickel plating guarantees durability in various environments. With 15 positions for comprehensive connectivity, this connector is ideal for industrial applications. Mating retention is facilitated through a 4-40 threaded hole, providing secure connections. Operating efficiently in temperatures ranging from -55 to 85 °C, it is suitable for use in diverse settings. Upgrade your connectivity with this essential component.

