| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-513 |
634-015-363-513
| Heilind Number: | EDA634-015-363-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-513 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a sleek design and durable construction, this receptacle features three rows of 15 positions, ensuring reliable performance in any application. The Through Hole mount type with PC Tail termination method offers easy installation, while the gold contact plating and nickel shell plating guarantee optimal conductivity and corrosion resistance. Operating seamlessly in a wide temperature range from -55 to 85°C, this connector is perfect for industrial, automotive, and aerospace environments. Complete with a 4-40 Threaded Standoff for secure mating retention, it's the perfect choice for your next project. Trust in our high-quality connector for seamless and efficient data transmission.

