| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-515 |
634-015-363-515
| Heilind Number: | EDA634-015-363-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-515 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. This receptacle, featuring three rows and fifteen positions, ensures secure and efficient connections. With a durable steel shell and reliable gold contact plating, it guarantees long-lasting performance even in harsh environments. Its through-hole mount type with PC tail termination method offers easy and stable installation. Operating flawlessly in a wide temperature range from -55 to 85°C, it's ideal for various industrial applications. The inclusion of M3 threaded hole mating retention adds an extra layer of security, making it a dependable choice for your connectivity needs. Elevate your connectivity solutions with this high-quality D-Sub connector.

