| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-531 |
634-015-363-531
| Heilind Number: | EDA634-015-363-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-531 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. This receptacle features a robust design, with three rows of 15 positions each, ensuring secure and reliable connections. With a high amperage rating of 3A, it can handle power-intensive tasks with ease. The boardlocks mount type and PC tail termination method offer convenient installation on your circuit board. Gold-plated contacts and nickel-plated shells guarantee optimal signal transmission and durability. Designed for industrial environments, this connector operates flawlessly in a wide temperature range from -55 to 85°C. Upgrade your connectivity infrastructure with this essential component for data transfer and communication systems.

