| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-532 |
634-015-363-532
| Heilind Number: | EDA634-015-363-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-532 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features three rows of 15 positions, ensuring reliable connectivity. With a durable steel shell and gold-plated contacts, it guarantees long-lasting functionality, even in harsh environments. The PC Tail termination method and boardlocks mount type offer easy installation on your PCB. Its nickel-plated shell and 4-40 threaded hole mating retention ensure secure mating. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your industrial or commercial projects. Upgrade your connectivity standards with this essential component.

