| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-533 |
634-015-363-533
| Heilind Number: | EDA634-015-363-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-533 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Discover the perfect connectivity solution with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features three rows of pins for secure attachment to your printed circuit board. With a durable steel shell plated in nickel, and gold-plated contacts, it ensures reliable data transmission even in challenging environments. The 15 positions offer ample connectivity options, while the 4-40 threaded standoff mating retention type guarantees a secure fit. Operating smoothly in a wide temperature range from -55 to 85 °C, it's ideal for industrial and commercial use. Upgrade your system with this essential component for seamless connectivity.

