| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-535 |
634-015-363-535
| Heilind Number: | EDA634-015-363-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-535 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for optimal performance. With a robust steel shell and gold-plated contacts, it ensures reliable signal transmission in demanding environments. Featuring three rows and 15 positions, it offers ample connectivity options for your applications. The PC tail termination method and boardlocks mount type guarantee secure and stable installation. Operating smoothly in temperatures ranging from -55 to 85 °C, it is suitable for a wide range of industrial and commercial settings. Incorporating a receptacle gender and M3 threaded hole mating retention type, it provides added convenience and versatility. Upgrade your electronic systems with this high-quality connector, perfect for IO and data transfer applications.

