| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-540 |
634-015-363-540
| Heilind Number: | EDA634-015-363-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-540 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a 3A amperage rating, it ensures efficient power transmission in electronic applications. The receptacle gender and three-row design make it suitable for various connection setups. Featuring boardlocks for secure mounting, PC Tail termination for easy installation, and gold contact plating for enhanced conductivity, this connector guarantees optimal performance. Its nickel-plated steel shell offers durability in demanding environments, while the 15 positions accommodate multiple connections. The 4-40 threaded fixed standoff mating retention type further ensures stability during operation. With an operating temperature range of -55 to 85°C, it is suitable for use in a wide range of conditions. Trust in the quality and functionality of this D-Sub Connector for seamless connectivity in your projects.

