| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-543 |
634-015-363-543
| Heilind Number: | EDA634-015-363-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-543 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, the perfect solution for high-performance electronic applications. Featuring a durable steel shell with nickel plating, this receptacle guarantees reliable data transmission in demanding environments. With a PC Tail termination method and gold contact plating, it ensures secure and efficient connections, while the 4-40 Threaded Standoff mating retention type adds an extra layer of stability. Boasting 15 positions across three rows, it offers ample versatility for your wiring needs. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's suitable for a wide range of industrial settings. Trust in this connector for seamless integration into your systems.

