| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-545 |
634-015-363-545
| Heilind Number: | EDA634-015-363-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-545 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, offering reliable performance for various applications. This receptacle features a durable steel shell with nickel plating, ensuring long-lasting durability in demanding environments. With three rows and fifteen positions, it provides ample connectivity options. The PC tail termination method and gold contact plating guarantee secure and efficient signal transmission. Designed for boardlocks mounting, it offers easy installation and stability on PCBs. Mating retention is facilitated through an M3 threaded hole, adding an extra layer of security. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for use in diverse industrial settings. Upgrade your connectivity infrastructure with this high-quality component.

