| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-550 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-550 |
634-015-363-550
| Heilind Number: | EDA634-015-363-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-550 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. With a receptacle gender and three rows for optimal signal transmission, this connector ensures reliable performance. Featuring a 4-40 Threaded Hole mount type and PC Tail termination method, installation is secure and hassle-free. The gold-plated contacts and nickel-plated shell guarantee superior conductivity and durability. With 15 positions available, you have ample flexibility for your connections. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.

