| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-551 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-551 |
634-015-363-551
| Heilind Number: | EDA634-015-363-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-551 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. Featuring a 3 A amperage rating, this receptacle is built for reliable power transmission. With three rows of 15 positions, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method ensure secure and stable installation. Gold contact plating guarantees optimal signal transfer, while nickel shell plating provides durability. Its steel shell construction can withstand harsh operating conditions, with an impressive temperature range of -55 to 85 °C. Perfect for demanding applications, this connector ensures efficient and effective data transmission. Elevate your connectivity experience with this essential component.

