| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-552 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-552 |
634-015-363-552
| Heilind Number: | EDA634-015-363-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-552 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a sleek design and durable construction, this connector is perfect for demanding applications. The 3 A amperage rating ensures reliable power transmission, while the receptacle gender allows for easy integration. Featuring three rows and 15 positions, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method make installation a breeze. Gold contact plating and nickel shell plating guarantee excellent conductivity and corrosion resistance. Constructed from robust steel, it is built to last in harsh environments. With an operating temperature range of -55 to 85 °C, it is suitable for a wide range of conditions. Upgrade your connectivity with this high-quality D-Sub Connector.

