| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-553 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-553 |
634-015-363-553
| Heilind Number: | EDA634-015-363-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-553 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Right Angle D-Sub Connector, designed for optimal performance in your electronic applications. This receptacle connector features three rows of 15 positions each, ensuring efficient data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting reliability in various environments. The 4-40 threaded hole mount and PC tail termination method offer easy installation and secure connections. Gold-plated contacts further enhance conductivity, while the 4-40 threaded standoff mating retention type ensures stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a crucial component for your electronic devices. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

