| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-363-555 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-363-555 |
634-015-363-555
| Heilind Number: | EDA634-015-363-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-363-555 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a 4-40 threaded hole mount type for secure installation. With a contact plating of gold and a shell plating of nickel, it ensures reliable and efficient data transmission. The 15 positions cater to multiple connections, while the PC tail termination method simplifies installation. Constructed with high-quality steel for durability, it can withstand operating temperatures ranging from -55 to 85 °C. Whether for industrial or commercial use, this connector is a versatile and essential component for your connectivity needs.

