| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-011 |
634-015-374-011
| Heilind Number: | EDA634-015-374-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-011 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile and reliable component designed for seamless integration in various electronic devices. Engineered for exceptional performance, this connector features three amperage and receptacle gender, making it suitable for a wide range of applications. With three rows and through hole mount type, it ensures secure and stable connections. The PC Tail termination method guarantees efficient installation, while gold contact plating and nickel shell plating offer superior conductivity and durability. Boasting 15 positions and mating retention type, it facilitates effortless mating and retention. Crafted from steel, the shell material ensures robustness even in demanding environments. Operating seamlessly within a wide temperature range, from -55 to 85 °C, it is ideal for use in diverse industrial settings. Elevate your connectivity experience with this high-quality D-Sub Connector.

