| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-012 |
634-015-374-012
| Heilind Number: | EDA634-015-374-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-012 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. Featuring a receptacle gender and three rows for secure connections, this connector is built to handle up to 3A of current. With a through-hole mount type and PC tail termination method, installation is a breeze. The gold-plated contacts ensure reliable signal transmission, while the nickel-plated steel shell offers durability. With 15 positions and a mating retention type of 4-40 threaded hole, this connector is perfect for industrial environments. Operating smoothly in temperatures ranging from -55 to 85 degrees Celsius, it's a versatile choice for your connectivity needs. Elevate your setup with this high-quality D-Sub connector.

