| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-013 |
634-015-374-013
| Heilind Number: | EDA634-015-374-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-013 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This receptacle features a durable steel shell with nickel plating, ensuring reliable signal transmission. With PC Tail termination and gold contact plating, it guarantees secure connections with excellent conductivity. Its 15 positions, spread across three rows, offer ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's suitable for both standard and challenging environments. The mating retention type, 4-40 Threaded Standoff, adds further stability and ease of use. Upgrade your connectivity game with this versatile and durable connector.

