| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-015 |
634-015-374-015
| Heilind Number: | EDA634-015-374-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-015 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This receptacle features a durable steel shell with nickel plating, ensuring longevity and reliability. With three rows of 15 positions each, it offers ample connectivity options for your devices. The gold-plated contacts guarantee high conductivity, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your electronic needs. Its M3 threaded hole mating retention type adds an extra layer of security, making it ideal for industrial settings. Upgrade your connectivity setup with this essential component.

