| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-030 |
634-015-374-030
| Heilind Number: | EDA634-015-374-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-030 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the ideal solution for efficient and secure board-to-board connections in a variety of applications. With a compact design featuring three rows and fifteen positions, this receptacle ensures reliable signal transmission. Crafted with durable steel and nickel plating, it guarantees long-lasting performance, even in harsh environments with temperatures ranging from -55 to 85 °C. The gold-plated contacts offer enhanced conductivity, while the PC tail termination method simplifies installation. Designed for easy mating and secure retention with 4-40 threaded fixed standoffs, it provides peace of mind in your connectivity needs. Upgrade your system with this high-quality connector, a must-have in any professional setup.

