| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-031 |
634-015-374-031
| Heilind Number: | EDA634-015-374-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-031 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for seamless integration into your electronic systems. With a robust amperage rating of 3 A, it ensures reliable power transmission. This receptacle features three rows of 15 positions, offering ample room for connectivity. Its boardlock mount type and PC tail termination method guarantee secure and stable installation. The gold contact plating and nickel shell plating provide excellent conductivity and durability. Constructed with steel shell material, it offers exceptional strength and longevity, suitable for a wide range of applications. Operating effortlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your connectivity needs.

