| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-032 |
634-015-374-032
| Heilind Number: | EDA634-015-374-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration into your electronic setups. This receptacle boasts a durable steel shell plated with nickel, ensuring long-lasting performance even in demanding environments. Its 15 positions and three rows offer ample connectivity options, while the PC Tail termination method guarantees secure and reliable connections. With a 4-40 Threaded Hole mating retention type, this connector stays firmly in place. The gold contact plating enhances conductivity, making it ideal for high-speed data transmission. Operating efficiently in temperatures ranging from -55 to 85 °C, it's a versatile solution for various applications. Upgrade your system with this essential component for optimal performance.

