| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-033 |
634-015-374-033
| Heilind Number: | EDA634-015-374-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-033 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Designed for seamless integration into your circuit board, this receptacle boasts a durable steel shell with nickel plating for optimal performance. With three rows and fifteen gold-plated contacts, it ensures reliable signal transmission even in harsh environments, thanks to its wide operating temperature range of -55 to 85°C. The convenient PC Tail termination method and 4-40 Threaded Standoff mating retention type make installation a breeze, while its low-profile mount type with boardlocks offers secure attachment. Perfect for demanding applications, this connector is a must-have for any electronic setup.

