| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-035 |
634-015-374-035
| Heilind Number: | EDA634-015-374-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-035 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. This receptacle features three rows of 15 gold-plated contacts, ensuring reliable signal transmission at an amperage of 3A. Its rugged steel shell with nickel plating offers durability and protection, while the boardlock mount type ensures secure installation. Featuring PC tail termination and M3 threaded hole mating retention, this connector guarantees easy and efficient assembly. With an operating temperature range of -55 to 85°C, it is suitable for a wide range of applications in industrial and commercial settings. Upgrade your connectivity with this high-quality D-Sub connector.

