| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-040 |
634-015-374-040
| Heilind Number: | EDA634-015-374-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-040 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. This high-quality receptacle features a durable steel shell with nickel plating, ensuring reliable performance in demanding environments. With 15 positions and three rows, it offers ample connectivity options. The PC Tail termination method and gold contact plating guarantee secure and efficient signal transmission. Designed for boardlocks mounting, it provides a stable and secure connection. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is perfect for industrial and commercial applications. Trust in its 3A amperage rating and 4-40 Threaded Fixed Standoff mating retention type for dependable connectivity solutions. Upgrade your setup with this essential component.

