| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-042 |
634-015-374-042
| Heilind Number: | EDA634-015-374-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-042 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and high-performing solution for your connectivity needs. With a 3A amperage rating, this receptacle is designed for efficient power transmission. Its three rows of 15 positions offer ample connectivity options, while the PC Tail termination method ensures secure and reliable connections. The gold contact plating and nickel shell plating guarantee excellent conductivity and durability. Constructed with steel shell material, this connector is robust and resilient in various operating environments, with an impressive temperature range of -55 to 85°C. Featuring boardlocks for easy installation and a mating retention type of 4-40 Threaded Hole, it provides stability and ease of use. Whether for industrial, commercial, or consumer applications, this D-Sub connector is a trusted choice for professionals in the field.

