| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-043 |
634-015-374-043
| Heilind Number: | EDA634-015-374-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-043 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, perfectly designed for seamless integration into your devices. Featuring a robust construction with a steel shell and nickel plating, it ensures durability and reliable performance in any environment. With 15 positions and a 3A amperage rating, it offers ample connectivity for your applications. The PC Tail termination method and gold contact plating guarantee secure and efficient signal transmission. Mountable with convenient boardlocks, this receptacle is easy to install and stays firmly in place. Ideal for industrial and commercial use, it operates flawlessly in temperatures ranging from -55 to 85°C. Complete your electronic assemblies with this high-quality connector, a vital component in your connectivity solutions.

