| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-045 |
634-015-374-045
| Heilind Number: | EDA634-015-374-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-045 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. Featuring a durable steel shell with nickel plating, this receptacle is designed for reliable performance in a variety of environments. With a 3A amperage rating and gold contact plating, it ensures efficient power transmission. Its boardlock mount type and PC tail termination method offer easy and secure installation, while the M3 threaded hole mating retention type provides added stability. Offering 15 positions across three rows, this connector is ideal for high-density applications. Operating seamlessly in temperatures ranging from -55 to 85°C, it is a dependable choice for industrial and commercial use. Upgrade your connectivity with this essential component.

