| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-050 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-050 |
634-015-374-050
| Heilind Number: | EDA634-015-374-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-050 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile component designed for high-performance applications. Featuring a receptacle gender and three rows, it offers secure and efficient connections. The 4-40 Threaded Hole mount type and PC Tail termination method ensure easy installation and reliable signal transmission. With gold contact plating and nickel shell plating, this connector guarantees optimal conductivity and durability. Its 15 positions and 3A amperage rating make it suitable for various electronic devices. The included 4-40 Threaded Fixed Standoff mating retention type further enhances stability. Constructed from robust steel and capable of operating in temperatures ranging from -55 to 85 °C, this connector is perfect for demanding environments. Elevate your connectivity solutions with this essential component.

