| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-052 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-052 |
634-015-374-052
| Heilind Number: | EDA634-015-374-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-052 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This receptacle, featuring three rows and 15 positions, ensures efficient data transmission. With a 4-40 threaded hole mount type and PC tail termination method, installation is straightforward. The gold contact plating guarantees reliable conductivity, while the nickel-plated steel shell offers durability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component.

