| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-053 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-053 |
634-015-374-053
| Heilind Number: | EDA634-015-374-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-053 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for seamless integration, this receptacle features three rows of 15 positions each, ensuring reliable data transmission. With a durable steel shell plated in nickel, it offers both strength and corrosion resistance. The gold-plated contacts guarantee optimal signal conductivity, while the 4-40 threaded hole mount and PC tail termination method facilitate easy installation. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is perfect for a wide range of applications. Trust in its quality and performance for your connectivity needs.

