| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-055 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-055 |
634-015-374-055
| Heilind Number: | EDA634-015-374-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-055 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Featuring a receptacle design with three rows, it ensures optimal signal integrity in high-density applications. With a durable steel shell plated in nickel for corrosion resistance, this connector is built to withstand harsh environments. Its 4-40 threaded hole mount type and PC tail termination method offer easy and reliable installation. The gold-plated contacts guarantee low contact resistance and high conductivity, meeting the demanding 3A amperage requirement. Ideal for industrial and commercial use, this connector operates flawlessly in a wide temperature range from -55 to 85°C, making it a versatile solution for your connectivity needs.

