| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-374-510 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-374-510 |
634-015-374-510
| Heilind Number: | EDA634-015-374-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-374-510 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The 9th contact is recessed, in a blue in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector, designed for efficient data transmission. With a durable steel shell featuring nickel plating, this receptacle ensures reliable performance in various environments. The gold-plated contacts offer optimal signal transfer, while the 4-40 Threaded Fixed Standoff mating retention type guarantees secure connections. Meeting industry standards for amperage and number of positions, this connector is ideal for demanding applications. Its through-hole mount type and PC tail termination method simplify installation, making it a versatile choice for professionals. Operating seamlessly in temperatures ranging from -55 to 85 °C, it's a dependable solution for your connectivity needs. Compatible with 3-row configurations, it's perfect for high-density setups. Upgrade your setup with this essential component for efficient data transfer.

